VPS600-1012-R

EOS Power
242-VPS600-1012-R
VPS600-1012-R

Mfr.:

Description:
Power Supplies - Chassis Mount POWERSUPPLY,VPS600-1012-R

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
12 VDC
25 A
U-Bracket
2.5 kVDC
93 %
Industrial
216 mm
127 mm
41 mm
IEC 62368-1
Brand: EOS Power
Compliance: CSA C22.2/IEC/EN/UL 62368-1
Dimensions: 216 mm x 127 mm x 41 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 16
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504406018
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ACC600 & MCC600 Open Frame Power Supplies

Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a wide input range of 85VAC to 264VAC. These power supplies offer up to 600W of output power. Bel Power Solutions ACC600 and MCC600 Open Frame Power Supplies feature a 127mm x 216mm x 41mm form factor and use convection cooling. ACC600 power supplies provide high efficiency and power density, ensuring minimal power loss in end-use equipment. The MCC600 power supplies are designed to meet the latest Medical standards (EN/IEC 60601-1).

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 16   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$379.16 $6,066.56