EPC2031

EPC
65-EPC2031
EPC2031

Mfr.:

Description:
GaN FETs EPC eGaN FET,60 V, 2.6 milliohm at 5 V, BGA 4.6 x 2.6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
BGA-24
N-Channel
1
60 V
48 A
2.6 mOhms
- 4 V, 6 V
2.5 V
16 nC
- 40 C
+ 150
Enhancement
eGaN FET
Brand: EPC
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Pin Count: 24
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 18.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541290000
USHTS:
8541290040
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 450

Stock:
450 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.98 $8.98
$4.90 $49.00
$4.51 $451.00
Full Reel (Order in multiples of 500)
$3.81 $1,905.00
$3.79 $3,790.00