EPC2302

EPC
65-EPC2302
EPC2302

Mfr.:

Description:
GaN FETs EPC eGaN FET,100 V, 1.8 milliohm at 5 V, 3 mm x 5 mm QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: GaN FETs
RoHS:  
SMD/SMT
QFN-7
N-Channel
1 Channel
100 V
133 A
1.8 mOhms
- 4 V, 6 V
2.5 V
23 nC
- 40 C
+ 150 C
Enhancement
eGaN FET
GaN
Brand: EPC
Configuration: Single
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pin Count: 7
Product: Power Transistor
Product Type: GaN FETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 31.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC2302 Enhancement-Mode GaN Power Transistor

Efficient Power Conversion (EPC) EPC2302 Enhancement-Mode Gallium Nitride (GaN) Power Transistor is engineered for high-frequency DC-DC applications to/from 40V to 60V and 48V BLDC motor drives. This eGaN® FET features 1.8mΩ maximum drain-source on resistance RDS(on) and 100V drain-source breakdown voltage (continuous) VDS in a low inductance 3mm x 5mm QFN package. The package has side-wettable flanks and an exposed top for excellent thermal management. The thermal resistance to the case top is ~0.2°C/W, offering excellent thermal behavior and easy cooling. The EPC2302 enhancement-mode power transistor from EPC enables efficient operation in many topologies while improving efficiency and saving space.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,577
Expected 2026/11/06
48,000
6,000
Expected 2027/01/13
30,000
Expected 2027/07/27
12,000
Expected 2028/01/21
Factory Lead Time:
49
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.92 $8.92
$4.94 $49.40
$4.54 $454.00
$4.47 $2,235.00
$3.97 $3,970.00
Full Reel (Order in multiples of 3000)
$3.61 $10,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩