EPC91124

EPC
65-EPC91124
EPC91124

Mfr.:

Description:
Power Management IC Development Tools 45 ARMS 3-Phase BLDC Motor Drive Inverter Evaluation Board featuring EPC2361

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Power Management IC Development Tools
Evaluation Boards
Motor/Motion Controller & Driver
18 VDC to 80 VDC
EPC2361
Brand: EPC
Description/Function: Three-Phase BLDC Motor Drive Inverter Evaluation Board
Dimensions: 79 mm x 80 mm
Output Current: 45 A, 65 A
Packaging: Box
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8543709860
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPC91124 Evaluation Board

EPC EPC91124 Evaluation Board is a 3-phase Brushless DC (BLDC) motor drive inverter featuring the EPC2361 eGaN® FET. It operates from an 18VDC to 80VDC input and delivers up to 45ARMS output current for high-performance motor control applications. The EPC board integrates gate drivers, housekeeping power supplies, voltage/temperature sensing, and high-accuracy current sensing to support complete inverter development. The board supports PWM switching frequencies up to 100kHz, helping reduce motor noise and torque ripple while improving efficiency. The EPC91124 also interfaces with compatible controller boards for rapid development of robotics, industrial automation, and other advanced motion-control systems.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 2026/12/17
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$806.15 $806.15