ES9017S

ESS Technology
460-ES9017S
ES9017S

Mfr.:

Description:
Audio D/A Converter ICs 32-bit High-Performance 8-Channel DAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
8 Converter
I2C, SPI
32 bit
QFP-48
8 Output
1.2 V
1.2 V
- 20 C
+ 85 C
SMD/SMT
Tray
Brand: ESS Technology
Dynamic Range dB: 126 dB
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 8 DAC
Operating Supply Current: 15.6 mA
Product: Audio D/A Converters
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 1
Subcategory: Audio ICs
THD plus Noise: - 110 dB
Tradename: Sabre
Type: HyperStream IV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.61 $6.61
$5.69 $28.45
$5.28 $132.00
$4.97 $497.00