ES9082Q

ESS Technology
460-ES9082Q
ES9082Q

Mfr.:

Description:
Audio D/A Converter ICs SABRE 8 Channel Smart DAC with Line Drivers, ASP2, 7mmx7mm, 48-QFN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ESS Technology
Product Category: Audio D/A Converter ICs
RoHS:  
1 Converter
I2C
32 bit
QFN-48
1 Output
- 20 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: ESS Technology
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of DACs: 1 DAC
Product: DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 100
Subcategory: Audio ICs
THD plus Noise: - 108 dB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SABRE® Digital-to-Analog Converters

ESS Technology SABRE® Digital-to-Analog Converters (DACs) are highly-integrated, 32-bit, and 24-bit audio solutions targeted for premium home theater equipment, professional audio workstations, and studio equipment. Each SABRE DAC comes with multiple preset reconstruction filters built-in, as well as allowing for fully customizable settings that can be tuned by a system manufacturer to match the specific needs of a particular design. The reconstruction filter is a critical part of refining the sound of a system that depends on listening taste, program material, and equipment set-up.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.12 $10.12
$8.73 $43.65
$8.09 $202.25
Full Reel (Order in multiples of 100)
$7.61 $761.00