441-R332A-GR

Eagle Plastic Devices
441-R332A-GR
441-R332A-GR

Mfr.:

Description:
Fuse Holder Fuse Holder IN-LINE 20A 250V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eagle Plastic Devices
Product Category: Fuse Holder
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
441-R332A-GR
Fuse Holders
5.2 mm x 20 mm
In-Line
In-Line
1 Pole
20 A
250 VAC, 32 VDC
Wire Leads
Bulk
Brand: Eagle Plastic Devices
Color: Black
Fuse Diameter: 5.2 mm
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8538903900
USHTS:
8536908585
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Eagle Plastic Devices Fuse Blocks, Clips, Panel Mount and In-Line Fuse Holders

Eagle Plastic Devices offers a variety of PC board mounts, panel mounts, and in-line fuse holders for all sizes and types of fuses. Plus the tools needed for pulling the fuses in 3 different designs.

Availability

Stock: