D2PR44B

Eaton Electrical
504-D2PR44B
D2PR44B

Mfr.:

Description:
General Purpose Relays FLANGE MOUNT RELAY 240VAC COIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: General Purpose Relays
General Purpose Relays
Plug-In Relay
240 VAC
4PDT
Plug In
Flange Mount
250 VAC, 125 VDC
3 A
Brand: Eaton Electrical
Contact Rating: 3 A
Enclosure Type: Dust Cover
Maximum Switching Current: 660 A
Power Consumption: 72 W
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.39 $26.39
$25.57 $255.70
$23.88 $597.00
$22.74 $1,137.00
$21.84 $2,184.00
$21.11 $5,277.50
$20.65 $10,325.00
1,000 Quote