M22S-WLKV-R

Eaton Electrical
504-M22S-WLKV-R
M22S-WLKV-R

Mfr.:

Description:
Selector Switches ILL V-POS MTN SEL SWTCH BLK-BZL RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Selector Switches
Knob
Illuminated
Red
Panel Mount
IP66
Screw
M22
Brand: Eaton Electrical
Life: 100000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Selector Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.04 $35.04
$29.68 $296.80
$28.57 $714.25
$27.06 $1,353.00
$25.96 $2,596.00
$24.60 $6,150.00