SL4-AP24

Eaton Electrical
504-SL4-AP24
SL4-AP24

Mfr.:

Description:
Tower Light Modules GHT ALARM CONTIN.OR PULSE 24V 40MM

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Acoustic Module
24 VAC/24 VDC
2.5 in
Continuous
IP66
SL4
Brand: Eaton Electrical
Height: 3 in
Mounting Style: Panel Mount
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 80 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 2.5 in
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.16 $132.16
$130.76 $3,269.00
$125.92 $6,296.00
$123.53 $12,353.00
250 Quote