SL4-BL24-R

Eaton Electrical
504-SL4-BL24-R
SL4-BL24-R

Mfr.:

Description:
Tower Light Modules STACKLIGHT LED FLASHING, RED, 24V, 40MM

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Tower Light Modules
Light Module
Red
24 VAC/DC
40 mm
Flashing
Black
Polycarbonate (PC)
IP66
SL4
Brand: Eaton Electrical
Height: 62 mm
Lamp Type: LED
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 30 C
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Termination Style: Wire
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$149.76 $149.76
$139.09 $1,390.90
$137.39 $6,869.50
$135.90 $13,590.00
250 Quote