1245HC100-RTR

Eaton Electronics
504-1245HC100-RTR
1245HC100-RTR

Mfr.:

Description:
Surface Mount Fuses 100A 125V FAST ACTING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
1245HC
Surface Mount Ceramic Fuses
Fast Blow
100 A
125 VAC
72 VDC
500 A, 1 kA
4818 (1245 metric)
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
290 uOhms
Brand: Eaton Electronics
Height: 4.5 mm
Length: 12.3 mm
Melting I2t: 5000 A2 sec
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: High Current Brick Fuse
Voltage Drop: 55 mV
Width: 4.5 mm
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

1245HC Fast-Acting High Current Brick Fuses

Eaton Electronics 1245HC Fast-Acting High Current Brick Fuses feature a 1245 EIA footprint with both VAC and VDC voltage ratings and nominal current ratings up to 100A (60A to 100A). The 1245HC fuses offer a low DCR, enabling higher power efficiency with less wattage loss. Eaton 1245HC Fast-Acting High Current Brick Fuses are ideal for power factor correction (PFC) protection, primary and secondary circuit protection, and 125VAC line protection.

In Stock: 706

Stock:
706
Can Dispatch Immediately
On Order:
10,000
Expected 2027/01/19
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$13.40 $13.40
$11.41 $57.05
$10.54 $105.40
$8.73 $436.50
$8.05 $805.00
$7.23 $1,807.50
$7.13 $3,565.00
Full Reel (Order in multiples of 1000)
$7.13 $7,130.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩