1A1120-09-R

Eaton Electronics
504-1A1120-09-R
1A1120-09-R

Mfr.:

Description:
Fuse Clips FUSE CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Clips
RoHS:  
With End Stop
6.35 mm (1/4 in)
Through Hole
15 A
Tin
Bulk
Body Material: Cartridge Brass
Brand: Eaton Electronics
Product: Fuse Clips
Product Type: Fuse Clips
Factory Pack Quantity: 100
Subcategory: Fuses
Unit Weight: 453.592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8536908585
JPHTS:
853890000
TARIC:
8536909599
MXHTS:
8536908085
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.02 $2.02
$1.80 $180.00
$1.63 $326.00
$0.90 $900.00
$0.829 $2,072.50
$0.742 $3,710.00