2822HC125-RTR

Eaton Electronics
504-2822HC125-RTR
2822HC125-RTR

Mfr.:

Description:
Surface Mount Fuses 2822 SMD high current fuse, 125A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
2822H
Surface Mount Fuses
Medium / Normal Blow
125 A
60 VDC
1 kA
Reel
Brand: Eaton Electronics
Height: 4.3 mm
Length: 7.7 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Voltage Drop: 110 mV
Width: 6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

2822HC High-Current Fuses

Eaton Electronics 2822HC High-Current Fuses are ultra-high current carrying (40A to 125A) fuses in a 7.6mm x 6.0mm surface-mount footprint. The Eaton 2822HC High-Current Fuses provide reliable overcurrent protection and help high-power applications avoid the paralleling of current-rated fuses, reducing space and component count. These brick fuses provide a high interrupting rating of 1000A at 72VDC and are ideal for use in servers/backplanes, power distribution units, power supplies, and more.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$5.85 $11,700.00