BAT1-200-R

Eaton Electronics
504-BAT1-200-R
BAT1-200-R

Mfr.:

Description:
Automotive Fuses Fuse BAT1 200A 32V/58V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Automotive Fuses
RoHS:  
42 mm x 12 mm x 8.2 mm
Bolt Down Fuse
200 A
32 VDC, 58 VDC
1 kA, 2 kA
Screw
Screw
- 40 C
+ 125 C
BAT1
Bulk
300 uOhms
Brand: Eaton Electronics
Height: 8.2 mm
Length: 42 mm
Factory Pack Quantity: 1000
Subcategory: Fuses
Type: Bolt Down Fuse Strip
Width: 12 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAT1 Bolt-Down Fuses

Eaton BAT1 Bolt-Down Fuses offer a compact, space-saving footprint and a 32VDC/58VDC voltage rating. These fuses provide color-coded indicators that denote the ampere rating and are housed in plastic with a bolt-in terminal design. BAT1 fuses feature a wide operating temperature range of -40°C to +125°C, tin-plated copper terminals, and comply with UL 94-HB and UL 94V-0 housing standards. Eaton BAT1 Bolt-Down Fuses are suitable for power tools, off-road vehicles, battery management systems (BMS), and energy storage systems (ESS).

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.58 $2.58
$2.38 $23.80
$1.98 $99.00
$1.83 $183.00
$1.64 $410.00
$1.52 $760.00