BK-ADC-20-R

Eaton Electronics
504-BK-ADC-20-R
BK-ADC-20-R

Mfr.:

Description:
Cartridge Fuses 500V 3AB Cartridge fuse, 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
ADC
Ceramic Fuses
20 A
Fast Blow
500 VAC
500 VDC
Stud
Axial
- 50 C
+ 125 C
Bulk
Brand: Eaton Electronics
Diameter: 6.4 mm
Length: 32.8 mm
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC High-Voltage Ceramic Tube Fuses

Eaton Electronics ADC High-Voltage Ceramic Tube Fuses are fast-acting fuses for industrial control panels, motor control, uninterruptible power supplies, energy storage and battery systems, and more. Eaton Electronics ADC High-Voltage Ceramic Tube Fuses feature a 500VAC/DC voltage rating and are housed in a ¼" x 1 ¼" (6.3mm x 32mm) 3AB footprint. The series includes 30KA at 500VAC and 10KA at 500VDC interrupting ratings to help safely protect against dangerous high fault currents.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 744

Stock:
744 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.05 $9.05
$7.51 $37.55
$6.93 $69.30
$5.76 $288.00
$5.01 $501.00
$4.72 $1,416.00
$4.50 $2,250.00
$4.29 $4,290.00