BK/HKP

Eaton Electronics
504-HKP
BK/HKP

Mfr.:

Description:
Fuse Holder Fuse Holder

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
HKP
Fuse Holders
6.3 mm x 32 mm
Vibration Resistant
Panel Mount
1 Pole
30 A
250 VAC
Bayonet Knob Release
Solder Lug
- 40 C
+ 150 C
Bulk
Brand: Eaton Electronics
Color: Black
Illumination: Non-Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Part # Aliases: BK-HKP
Unit Weight: 136.080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        PANEL MOUNT FUSE HOLDER

504-HKP now comes with plastic hardware instead of metal
hardware.

If the customer wants to order this item with the metal hardware,
they should use 504-HKP-1K0962.

If the customer wants to just order the metal hex nuts, they
should use 504-BK/1A4806-2, which has a 100 pcs minimum order
requirement. The normal leadtime for the hardware is 2 weeks
after receipt of order.



5-0496-14

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Eaton Electronics BK/HKP-R
Eaton Electronics
Fuse Holder 1/4 X 1-1/4 PANEL MOUNT