DR125-2R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.2uH 15A 0.0045ohms
Datasheet
PCN
Technical Resources
- CNHTS:
- 8504500000
- TARIC:
- 8504500090
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
600Expected 2027/02/15
-
Factory Lead Time:
-
17Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.88 | $0.88 | |
| $0.722 | $7.22 | |
| $0.594 | $59.40 | |
| $0.59 | $147.50 | |
| Full Reel (Order in multiples of 600) | ||
| $0.513 | $307.80 | |
| $0.468 | $561.60 | |
| $0.463 | $1,111.20 | |

South Africa