E3X300081ZA2

Eaton Electronics
504-E3X300081ZA2
E3X300081ZA2

Mfr.:

Description:
Resonators 30 MHZ 8PF 10PPM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Resonators
RoHS:  
30 MHz
SMD/SMT
10 PPM
1210 (3225 metric)
+ 125 C
- 40 C
E2X
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Frequency Stability: 50 PPM
Height: 0.8 mm
Length: 3.2 mm
Load Capacitance: 8 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 3000
Subcategory: Resonators
Type: Crystal Resonator
Width: 2.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
TARIC:
8541600000
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 200 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.49 $0.49
$0.422 $4.22
$0.383 $9.58
$0.368 $36.80
$0.358 $89.50
$0.347 $173.50
$0.344 $344.00
Full Reel (Order in multiples of 3000)
$0.331 $993.00
$0.323 $1,938.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩