EXLA1V0808-6R8-R

Eaton Electronics
504-EXLA1V0808-6R8-R
EXLA1V0808-6R8-R

Mfr.:

Description:
Power Inductors - SMD IND CMMD 8x8x8 6.8uH 8.0A 2PAD SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
6.8 uH
20 %
11.3 A
14.3 mOhms
12.5 A
- 55 C
+ 155 C
8.9 mm
8.5 mm
7.7 mm
AEC-Q200
EXLA1V08
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Inductance - nH: 6800 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 450
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXLA High-Current Molded Inductors

Eaton EXLA High-Current Molded Inductors feature a wide operating temperature, making them excellent for higher currents requiring low saturation and stability. The next-generation pressed powder inductors operate in a temperature range from -55°C to +155°C, including self-temperature rise. This automotive-grade lineup provides a broad range of inductances, from 0.185µH to 22µH, and a variety of high power density sizes, including 4mm, 5mm, 6mm, 7mm, 8mm, and 10mm. Eaton EXLA High-Current Molded Inductors are built with advanced molded construction.

EXLA1V08 Automotive High Current Molded Inductors

Eaton Electronics EXLA1V08 Automotive High Current Molded Inductors feature a 3.3μH to 10μH inductance range, 8.7A to 20A current range, and soft saturation. These magnetically shielded inductors provide low electromagnetic interference (EMI), low DC resistance (DCR), and high current-carrying capacity. Eaton Electronics EXLA1V08 Automotive High Current Molded Inductors come in a 9.2mm x 8.8mm x 8mm surface-mount package and are halogen free and RoHS compliant. Typical applications include LED lighting, advanced driver assistance systems (ADAS), adaptive cruise control (ACC), collision avoidance, infotainment and cluster electronics, electric pumps, motor control, and auxiliaries.

In Stock: 675

Stock:
675 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 450)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.76 $17.60
$1.52 $38.00
$1.44 $144.00
$1.40 $350.00
Full Reel (Order in multiples of 450)
$1.40 $630.00
$1.31 $1,179.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩