FPT705-150-R

Eaton Electronics
704-FPT705-150-R
FPT705-150-R

Mfr.:

Description:
Coupled Inductors DUAL 150nH 35ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
RoHS:  
FPT705
400 mOhms
SMD/SMT
Reel
Cut Tape
Brand: Eaton Electronics
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Tradename: Flat-Pac
Type: Dual Inductor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

Flat-Pac™ FPT705 Power Inductors

Eaton Electronics Flat-Pac™ FPT705 high current power inductors feature dual conductor, two-turn construction, and an inductance range from 170nH to 300nH. The FPT705 series comes in an 8.0 x 7.1 x 5.35mm maximum surface mount package with ferrite core material. These devices are halogen-free, lead-free, RoHS compliant, and have a maximum operating temperature of 125°C. Eaton Electronics Flat-Pac FPT705 power inductors are designed specifically for use with Picor® Cool-Power® ZVS-Buck Regulator Family.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
995
Expected 2027/04/26
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.62 $2.62
$2.31 $23.10
$2.17 $54.25
$1.87 $187.00
$1.84 $460.00
$1.77 $885.00
Full Reel (Order in multiples of 1000)
$1.76 $1,760.00
$1.74 $3,480.00
$1.73 $8,650.00