HCM1A1305V2-100-R

Eaton Electronics
504-HCM1A1305V2100-R
HCM1A1305V2-100-R

Mfr.:

Description:
Power Inductors - SMD IND MP 10uH 13A molded 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
13.45 mm x 12.6 mm x 5 mm
Shielded
10 uH
20 %
7.5 A
20.9 mOhms
13 A
- 55 C
+ 155 C
8 MHz
Standard
13.45 mm
12.6 mm
5 mm
Alloy Powder
AEC-Q200
HCM1AV2
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Core Type: Molded
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCM1A1305V2 Automotive Grade Power Inductors

Eaton Electronics HCM1A1305V2 Automotive Grade High Current Power Inductors offer an inductance range of 0.1μH to 33μH and an SMT footprint of 13.8mm x 12.9mm with a 5mm height. These inductors are magnetically shielded for low EMI and use an advanced molded construction design for high current handling capabilities. The HCM1A1305V2 series provides temperature stability over the operating temperature range, improved thermal dissipation characteristics, superior mechanical strength, and low core loss. The HCM1A1305V2 Automotive Grade High Current Power Inductors are AEC-Q200 Automotive Grade 1 compliant and are designed to meet automotive electronics power and thermal handling requirements.

HCM1A High-Current Molded Inductors

Eaton HCM1A High-Current Molded Inductors include a broad variety of products and offer a lower core loss than other powdered iron solutions. Both the HCM1A and HCM1AxV2 modules provide higher Isat, lower DC resistance (DCR), and soft roll-off characteristics. These inductors are magnetically shielded to reduce EMI and operate at an ambient temperature of +125°C with a maximum total temperature of +155°C. The product line features superior performance under harsh ambient conditions and offers current ratings up to 100A. Eaton HCM1A High-Current Molded Inductors are AEC-Q200 compliant to ensure automotive-grade electrical and mechanical performance, specifically at high operating temperatures.

HCM1AV2 Automotive High-Current Power Inductors

Coiltronics / Eaton HCM1AV2 Automotive-Grade High-Current Power Inductors are designed to meet automotive electronics power and thermal handling requirements. The inductors use an advanced molded construction design for high-current handling capabilities and feature better thermal dissipation characteristics and superior mechanical strength. These components are magnetically shielded for low EMI and have low core loss and temperature stability over the operating temperature range. The HCM1AV2 family has a wide variety of SMT footprints from 4mm to 23mm.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.33 $2.33
$1.98 $19.80
$1.83 $45.75
$1.36 $136.00
Full Reel (Order in multiples of 250)
$1.35 $337.50
$1.29 $645.00
$1.26 $1,260.00
$1.21 $3,025.00
$1.14 $5,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products