HCM1A1305V3-7R8-R

Eaton Electronics
704-HCM1A1305V37R8-R
HCM1A1305V3-7R8-R

Mfr.:

Description:
Power Inductors - SMD IND MP 7.8uH 15A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
7.8 uH
20 %
7.6 A
17.3 mOhms
15 A
- 55 C
+ 155 C
10 MHz
Standard
13.45 mm
12.6 mm
5 mm
AEC-Q200
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Inductance - nH: 7800 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.57 $1.57
$1.33 $13.30
$1.23 $30.75
$0.942 $94.20
Full Reel (Order in multiples of 250)
$0.858 $214.50
$0.833 $416.50
$0.809 $809.00
$0.797 $1,992.50
$0.77 $3,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products