HCMA0703-2R2-R
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 2.2uH 14A IND High Current
Datasheet
Design Tools
PCN
Technical Resources
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- China
In Stock: 1,404
-
Stock:
-
1,404 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $0.89 | $0.89 | |
| $0.733 | $7.33 | |
| $0.64 | $16.00 | |
| $0.604 | $60.40 | |
| $0.558 | $139.50 | |
| $0.526 | $263.00 | |
| $0.473 | $473.00 | |
| Full Reel (Order in multiples of 1500) | ||
| $0.447 | $670.50 | |
| $0.43 | $1,290.00 | |

South Africa