HPAL1V0640-1R5-R

Eaton Electronics
504-HPAL1V0640-1R5-R
HPAL1V0640-1R5-R

Mfr.:

Description:
Power Inductors - SMD IND HPAL1V0640 1.5uH 12.5A 2 PADS SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
1.5 uH
HPAL
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Inductance - nH: 1500 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026/11/23
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.35 $0.35
$0.285 $2.85
$0.249 $6.23
$0.235 $23.50
$0.217 $54.25
$0.213 $106.50
Full Reel (Order in multiples of 1000)
$0.204 $204.00
$0.192 $384.00
$0.185 $925.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Products