HPAL1V1250-1R5-R

Eaton Electronics
504-HPAL1V1250-1R5-R
HPAL1V1250-1R5-R

Mfr.:

Description:
Power Inductors - SMD IND HPA 1.5uH 33.0A 2 PADS SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
1.5 uH
HPAL
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Inductance - nH: 1500 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,475

Stock:
2,475 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.58 $0.58
$0.491 $4.91
$0.45 $11.25
$0.364 $36.40
$0.344 $86.00
Full Reel (Order in multiples of 500)
$0.29 $145.00
$0.286 $286.00
$0.279 $697.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩