MLVA06V05C270-R

Eaton Electronics
504-MLVA06V05C270-R
MLVA06V05C270-R

Mfr.:

Description:
Varistors MLV 0603 5V 270pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Varistors
RoHS:  
REACH - SVHC:
MLVA-R
MLVs
PCB Mount
SMD/SMT
4 VAC
5.5 VDC
18 V
31 V
30 A
0.1 J
270 pF
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Product Type: Varistors
Factory Pack Quantity: 4000
Subcategory: Varistors
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
8533400002
KRHTS:
8533403000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

MLVA-R Multilayer ESD Suppression Varistors

Eaton Electronics MLVA-R Multilayer ESD Suppression Varistors provide ESD protection with a fast response time of <1ns in three compact package styles. The zinc oxide ceramic chip varistors feature low clamping voltages and low, stable leakage currents that reduce power consumption. While operating in a temperature range of -40°C to +85°C, the MLVA-R Multilayer ESD Suppression Varistors also offer a wide 5.5VDC to 56VDC operating voltage range.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

MLV ESD Suppression Multilayer Varistors

Eaton MLV ESD Suppression Multilayer Varistors are surface-mount varistors that provide reliable protection for electronic circuits against electrostatic discharge (ESD), electrically fast transients (EFT), and transients resulting from inductive load switching. These varistors are ideal for the protection of I/O interfaces, as well as components and circuits sensitive to overvoltage and surge transients occurring on power supplies, control, and signal lines. The MLVs are offered in working voltages ranging from 5.5VDC to 385VDC and footprints ranging from 0201 to 4032.

In Stock: 6,570

Stock:
6,570 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.361 $0.36
$0.221 $2.21
$0.191 $19.10
$0.176 $44.00
$0.167 $83.50
$0.166 $166.00
Full Reel (Order in multiples of 4000)
$0.166 $664.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩