MPIA4020V3-1R2-R

Eaton Electronics
704-MPIA4020V3-1R2-R
MPIA4020V3-1R2-R

Mfr.:

Description:
Power Inductors - SMD IND 1.2uH, 6.8A, 4.4x4.2x1.8 SMT 2Pad

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
Shielded
1.2 uH
20 %
6.5 A
28 mOhms
6.8 A
- 55 C
+ 125 C
65 MHz
Standard
4.4 mm
4.2 mm
1.8 mm
AEC-Q200
MPIA
Reel
Brand: Eaton Electronics
Inductance - nH: 1200 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.323 $969.00
$0.315 $1,890.00

Similar Products