PCA1V3223-2R2-R

Eaton Electronics
704-PCA1V3223-2R2-R
PCA1V3223-2R2-R

Mfr.:

Description:
Power Inductors - SMD POC IND 2.2uH 1.0A SMT 2PAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Automotive Grade
1210 (3225 metric)
2.2 uH
20 %
190 mOhms
1 A
- 55 C
+ 150 C
200 MHz
3.2 mm
2.5 mm
2.3 mm
Ferrite
AEC-Q200
PCAV32-R
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wire Wound
Inductance - nH: 2200 nH
Product Type: Power Inductors - SMD
Factory Pack Quantity: 7500
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCAxV32x Automotive Power-Over-Coax Inductors

Eaton PCAxV32x Automotive Power-Over-Coax Inductors are AEC-Q200 qualified and offer high reliability and ferrite core wire-wound construction. These inductors come in a 1210 package with either a 2.5mm or 3.2mm profile height. PCAxV32x inductors offer a moisture sensitivity level (MSL) of 1 and an operating temperature range of -55°C to +140°C or +150°C. Eaton PCAxV32x Automotive Power-Over-Coax Inductors are suitable for advanced driver assistance system (ADAS) cameras, short-range radars (SRR), vehicle communications, autonomous driving, and decoupling circuits.

In Stock: 7,434

Stock:
7,434 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7434 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$1.02 $10.20
$0.887 $22.18
$0.725 $72.50
$0.668 $167.00
$0.632 $316.00
$0.576 $576.00
$0.556 $1,390.00
$0.538 $2,690.00
Full Reel (Order in multiples of 7500)
$0.538 $4,035.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩