WCLA1005V1-150-R

Eaton Electronics
504-WCLA1005V1-150-R
WCLA1005V1-150-R

Mfr.:

Description:
RF Inductors - SMD WCLA Auto Chip IND 1005 15nH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0402 (1005 metric)
Unshielded
15 nH
5 %
560 mA
300 mOhms
- 40 C
+ 125 C
25
3.28 GHz
Standard
1.19 mm
0.66 mm
0.6 mm
AEC-Q200
WCLA
Reel
Cut Tape
Brand: Eaton Electronics
Core Type: Wirewound
Inductance - nH: 15 nH
Inductance - pH: 15000 pH
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCLA / WCLA AEC-Q200 Chip Inductors

Eaton Electronics MCLA Multilayer Chip Inductors and WCLA Wirewound Chip Inductors are AEC-Q200 qualified and designed for infotainment, wireless communications, and other automotive applications. The multilayer monolithic construction of the MCLA inductors yields a high reliability. The WCLA inductors, meanwhile, offer tight inductance tolerance and a high Q value. These automotive chip inductors come in a variety of package sizes and inductance ranges. These Eaton Electronics inductors operate over a -40°C to +125°C temperature range.

WCLA Automotive Wire Wound Chip Inductors

Eaton Electronics WCLA Automotive Wire Wound Chip Inductors are AEC-Q200 qualified, come in a 1008 or 1210 package, and have ferrite core wire wound construction. The WCLA2520V1 inductors feature a 0.22µH to 47µH inductance range, while the WCLA3225V1 inductors have a 0.47µH to 680µH inductance range. Eaton Electronics WCLA Automotive Inductors are ideal for infotainment, wireless communication, antenna tuning, and ADAS applications.

In Stock: 4,973

Stock:
4,973 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.358 $3.58
$0.331 $8.28
$0.255 $25.50
$0.243 $60.75
$0.188 $188.00
$0.167 $417.50
Full Reel (Order in multiples of 5000)
$0.149 $745.00