7803C

Electroswitch
690-7803C
7803C

Mfr.:

Description:
Industrial Relays Lockout Relay, 3 Decks, Coil C, 48VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
48 VDC
200 mA
600 V
Silver
24
Brand: Electroswitch
Enclosure Type: Open
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 1.579 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$965.81 $965.81
$859.77 $8,597.70