7810D

Electroswitch
690-7810D
7810D

Mfr.:

Description:
Industrial Relays Series 24 Lock-out Relay, Manual-Reset LOR, 48-140VDC, 10 Decks, Trip Coil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Industrial Relays
RoHS:  
Panel Mount
Industrial Relays
Lockout Relay
Screw
SPDT
30 A
Screw
Latching
125 VDC
600 V
Silver
24
Brand: Electroswitch
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536490090
CAHTS:
8536490040
USHTS:
8536490075
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 2026/12/28
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,266.76 $1,266.76