c4d0104n-36

Electroswitch
690-C4D0104N-36
c4d0104n-36

Mfr.:

Description:
Rotary Switches Rotary Switch, 1 Pole, Non-Shorting, 4 Decks, 0.5A 28VDC, 0.3A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Electroswitch
Product Category: Rotary Switches
RoHS:  
Actuator: Rotary
Brand: Electroswitch
Contact Plating: Silver
Contact Style: Non-Shorting
Current Rating: 15 A
Illuminated: Non-Illuminated
Index Angle: 30 deg
Index Stops: Fixed
Life: 25000 Cycle
Mounting Style: Panel Mount
Number of Decks: 1 Deck
Number of Poles per Deck: 1 Pole
Number of Positions: 4 Position
Product Type: Rotary Switches
Subcategory: Switches
Termination Style: Solder Lug
Voltage Rating AC: 125 VAC
Voltage Rating DC: 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$200.51 $200.51
$187.37 $936.85
$186.24 $1,862.40
$174.96 $4,374.00
$163.74 $8,187.00
100 Quote