FA-238 20.0000MA50X-G

Epson Timing
732-A238200000MA50XG
FA-238 20.0000MA50X-G

Mfr.:

Description:
Crystals SMD XTL MHZ +/-20PPM +/-50PPM-40~85C 20PF BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
FA-238
Bulk
Brand: Epson Timing
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q22FA2380136201
Unit Weight: 49 mg
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
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.11 $1.11
$0.955 $9.55
$0.904 $22.60
$0.806 $80.60
$0.785 $196.25
$0.748 $374.00
$0.721 $721.00
$0.685 $1,712.50
$0.672 $3,360.00