RTC-8564NB:B3:ROHS

Epson Timing
732-RTC-8564NB:B3R
RTC-8564NB:B3:ROHS

Mfr.:

Description:
Real Time Clock 32.768KHz 3.0Volts -40C +85C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Real Time Clock
RoHS:  
REACH - SVHC:
I2C
YY-MM-DD-dd
HH:MM:SS (24 hr)
SON-22
No Backup Switching
1.8 V
5.5 V
- 40 C
+ 85 C
RTC-8564NB
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Epson Timing
Function: Alarm, Calendar, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Real Time Clock Modules

Epson Real Time Clock Modules are available as Serial-interface, 4-bit, and I2C-Bus interface. -- Simple function 3-wire Serial-interface Real Time Clock Module features a built-in frequency adjusted 32.768 kHz crystal unit with a CMOS output with control pin frequency output function. With a 2.5 V to 5.5 V operating voltage range and a 1.4 V to 5.5V wide timekeeper voltage range, the RTC-4543SA includes full calendar, timer, and low voltage detection. -- 4-bit Real Time Clock Modules offer a built-in crystal unit to allow adjustment-free, efficient operation. The RTC-72421/23 also features a 24 h /12 h changeable and leap year automatically adjustable Gregorian calendar. -- I2C-Bus interface Real Time Clock Module features low current consumption, built in frequency adjusted 32.768 kHz crystal unit with a CMOS output with control pin frequency output function. With a 1.8 V to 5.5 V operating voltage range and a 1.0 V to 5.5 V (-20C to +70C) timekeeper voltage range, the RTC-8564NB includes a full calendar, alarm, timer, and power supply voltage monitoring function.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$10.56 $10.56
$8.22 $82.20
$7.63 $190.75
$7.25 $725.00
Full Reel (Order in multiples of 250)
$6.14 $1,535.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Possible Replacement

Epson Timing RX8130CE B3
Epson Timing
Real Time Clock 32.768kHz 5ppm I2C-Bus