ESP32-PICO-D4

Espressif Systems
356-ESP32-PICO-D4
ESP32-PICO-D4

Mfr.:

Description:
RF System on a Chip - SoC SIP module ESP32 with 4MByte Flash, Dual Core MCU, Wi-Fi & Bluetooth Combo, LGA48-pin, 7*7mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Espressif
Product Category: RF System on a Chip - SoC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Bluetooth, Wi-Fi
RISC
2.4 GHz
150 Mbps
20 dBm
- 97 dBm
3 V
3.6 V
80 mA
500 mA
4 MB
- 40 C
+ 85 C
QFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Espressif Systems
Data Bus Width: 32 bit
Data RAM Size: 520 kB
Data RAM Type: SRAM
Height: 0.94 mm
Interface Type: I2C, I2S, JTAG, SPI, UART
Length: 7 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Pin Count: 48
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: ESP32
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 7 mm
Unit Weight: 1.479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32-PICO-D4 RF SIP Module

Espressif Systems ESP32-PICO-D4 RF SIP Module provides complete Wi-Fi® and BLUETOOTH® functionalities based on the ESP32 chip. This module requires minimal PCB area as it features a small size of (7.0 ± 0.1)mm x (7.0 ± 0.1)mm x (0.94 ± 0.1)mm. The ESP32-PICO-D4 module integrates peripheral components, including a crystal oscillator, 4-MB SPI Flash, filter capacitors, and RF matching links in a single package. This SPI module is well-suited for space-limited or battery-operated applications such as wearable electronics, medical equipment, sensors, and other IoT products.

Availability

Stock:

Similar Product

Espressif Systems ESP32-PICO-V3
Espressif Systems
RF System on a Chip - SoC ESP32 ECO V3 SIP module with 4 MB flash, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm