005150000005

144-005150000005
005150000005

Mfr.:

Description:
Standoffs & Spacers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Spacers
Round
2 mm
Acetal
4 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.2 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: