010080PW025B

Essentra
144-010080PW025B
010080PW025B

Mfr.:

Description:
Screws & Fasteners Pan Phillips Screw, #0-80 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Screw
0-80
6.4 mm
Nylon
Pan
Brand: Essentra
Outside Diameter: 2.8 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.184 $1.84
$0.156 $3.90
$0.145 $14.50
$0.134 $33.50
$0.126 $63.00
$0.117 $117.00
$0.108 $216.00
$0.104 $520.00