13RSSR0131

Essentra
144-13RSSR0131
13RSSR0131

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .315 ID, .500 OD, 1.437 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
5/16
1.437 in
Nylon
0.5 in
Brand: Essentra
Color: Natural
Inside Diameter: 0.315 in
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.84 $8.40
$0.697 $69.70
$0.663 $331.50
$0.656 $656.00
$0.647 $1,617.50
$0.637 $3,185.00
$0.628 $6,280.00
25,000 Quote