495682

Essentra
144-495682
495682

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing EZ Pack:Polyolefin Black

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
5 m (16.404 ft)
2:1
Tubings
Brand: Essentra
Length - mm: 5 m
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Wall Thickness: 0.56 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.25 $29.25
$24.63 $123.15
$22.33 $223.30
$20.78 $519.50
$20.28 $1,014.00
$19.83 $1,983.00
$19.38 $4,845.00
$18.62 $9,310.00
1,000 Quote