AFMP060B

Essentra
144-AFMP060B
AFMP060B

Mfr.:

Description:
Mounting Fixings NON-SLIP 60MM BASE FOR BOLT DOWN:TPE RUBBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Mounting Fixings
RoHS:  
Leveling Pads
Bolt Down Base
Nylon
59.9 mm
Brand: Essentra
Color: Black
Product Type: Mounting Hardware
Series: AFM
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.72 $3.72
$3.08 $30.80
$2.95 $295.00
$2.83 $707.50
$2.76 $1,380.00
$2.67 $2,670.00
$2.63 $6,575.00
$2.57 $12,850.00
10,000 Quote