LEDC-1

Essentra
144-LEDC-1
LEDC-1

Mfr.:

Description:
LED Mounting Hardware LED Lens Hldr,Clear,T-1-3/4 LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Holders
T-1 3/4 (5 mm)
Polycarbonate (PC)
Clear
4.5 mm
Brand: Essentra
Inside Diameter: 7.6 mm
Outside Diameter: 11 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 262

Stock:
262
Can Dispatch Immediately
On Order:
1,000
Expected 2027/02/22
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.504 $5.04
$0.45 $45.00
$0.428 $214.00
$0.407 $407.00
$0.376 $752.00
$0.368 $9,200.00