LEDM-1-03

Essentra
144-LEDM-1-03
LEDM-1-03

Mfr.:

Description:
LED Mounting Hardware LED Spacer,5MM T-1-3/4,Blk,3MM Spc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: LED Mounting Hardware
RoHS:  
LED Spacers
T-1 3/4 (5 mm)
Polyvinyl Chloride (PVC)
Black
3 mm
Body Shape: Cylindrical
Brand: Essentra
Mounting Style: PCB Mount
Outside Diameter: 5.1 mm
Product Type: LED Mounting Hardware
Factory Pack Quantity: 1000
Subcategory: LED Indication
Unit Weight: 75.403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.273 $2.73
$0.194 $19.40
$0.158 $79.00
$0.145 $145.00
$0.135 $270.00
$0.124 $620.00
$0.117 $1,170.00
$0.11 $2,750.00