THQ3110452

Evans
84-THQ3110452
THQ3110452

Mfr.:

Description:
Tantalum Capacitors - Wet 4500uF 20% 110V -55degC ~ 85degC 1.400" Dia

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Evans Group
Product Category: Tantalum Capacitors - Wet
RoHS: N
4500 uF
110 VDC
Radial
1.4 in
75 mOhms
0.608 in
- 55 C
+ 85 C
Hybrid Capacitors
THQ
Bulk
Brand: Evans
Maximum Temperature at Rated Voltage: + 125 C
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Tradename: Quantic Evans
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THQ Hybrid Capacitors

Evans THQ Hybrid Capacitors come in a 1.4" round case with five height options ranging from 0.312" to 0.765". The capacitor construction features sintered tantalum anodes and ruthenium oxide-coated cathodes in aqueous electrolyte with additives. The components are hermetically sealed in a welded tantalum case with a glass-to-metal anode terminal seal. The THQ series offers a capacitance range of 1100μF to 200,000μF, a rated voltage range of 10VDC to 125VDC, and a lifetime of more than 2000 hours. The capacitors comply with RoHS 9/10 requirements, ANSI J-STD-002 solderability testing, and ECCN EAR99 export classification standards. Typical applications for Evans THQ Hybrid Capacitors include military, space, industrial, and energy.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,596.59 $1,596.59