MR77

Extech
685-FLIR-MR77
MR77

Mfr.:

Description:
Environmental Test Equipment FLIR Pinless Moisture Psychrometer

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
RoHS:  
Moisture Meter
Moisture
2.5 %
Brand: Extech
Description/Function: Pinless moisture meter with field replacable sensors
Features: LCD Display, Bluetooth, FLIR METERLiNK compatable
Measures: Humidity, Temperature
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 9 V
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
TARIC:
9025804089
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Test & Measurement Equipment

Teledyne FLIR Test and Measurement Equipment performs all of the critical and advanced measurements that professionals demand. Teledyne FLIR Test and Measurement tools include power clamp meters, industrial multimeters, insulation testers, moisture meters, thermometers, and a detector/flashlight. This FLIR product line of test and measurement instruments is built upon the commitment to innovation, quality, and reliability.

MR77 Pinless Moisture Meter

Teledyne FLIR MR77 Moisture Meter features a rugged design with field-replaceable temperature and relative humidity sensors that are engineered to reduce downtime. The integrated IR thermometer delivers fast non-contact, surface-temperature measurements, while the included remote pin-type probe enables contact moisture readings. Teledyne FLIR MR77 Moisture Meter is designed with a large LCD screen that vividly displays moisture, humidity, and air temperature levels. Users can connect the MR77 camera to compatible smartphones and tablets via BLUETOOTH® and the FLIR Tools mobile app.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,074.62 $1,074.62