RH25

Extech
685-RH25
RH25

Mfr.:

Description:
Environmental Test Equipment Heat Index Psychrometer

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
Hygro-Thermometer
Heat Index Psychrometer
3 %
Brand: Extech
Height: 18 mm
Length: 40 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 35 mm
Unit Weight: 136.750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025803500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: