TL803

Extech
685-TL803
TL803

Mfr.:

Description:
Test Leads Test Leads, CATIII-1000V

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Leads
RoHS:  
Test Lead
Banana Plug (Right Angle) to Test Prod
54 in
Black, Red
Test Lead Sets
Brand: Extech
Current Rating: 10 A
Description/Function: Shrouded Banana Connectors with Molded Strain Reliefs
Features: 1000 V Cat III
Product Type: Test Leads
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 453.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.65 $15.65