TL807C

Extech
685-TL807C
TL807C

Mfr.:

Description:
Test Clips Alligator Clips, 2 Pack For Multix Series

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Test Clips
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Test Lead Mate
Black, Red
Brand: Extech
Current Rating: 10 A
Features: Ideal for standard test leads
Insulation: Insulated
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030900090
USHTS:
9030908923
TARIC:
9030900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: