VB300

Extech
685-VB300
VB300

Mfr.:

Description:
Data Logging & Acquisition Vibration Datalogger

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Data Logging & Acquisition
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:  
USB Modules
Vibration
Digital
None
USB
USB
Brand: Extech
Description/Function: Spectral data
Frequency: 60 Hz
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 238.140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029204080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: