FTP-637MCL401

FCL Components
817-FTP-637MCL401
FTP-637MCL401

Mfr.:

Description:
Printers 3" Hi-Speed Printer 24V Driven, FTP-607

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Printers
RoHS:  
Accessories
Printer Mechanism
24 V
1.3 A
Brand: FCL Components
Packaging: Bulk
Product Type: Printers
Factory Pack Quantity: 20
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8543908885
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.34 $1,966.80
$97.53 $5,851.80
$95.96 $9,596.00